There are no models available for this part yet.
Overview of RED40-48S05W by P-DUKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RED40-48S05W by P-DUKE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC-DC Converter - 40W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - Remote On/Off RoHS: Compliant | 0 |
|
$70.4300 / $99.2300 | Buy Now |