Part Details for REDFP19070BK1 by Hammond Manufacturing
Overview of REDFP19070BK1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REDFP19070BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1108
|
Newark | Door, Cabinet Rack, 69.75In, Steel, Accessory Type:Plexi Door, For Use With:Refk Series Cabinet Racks, Enclosure Material:Steel, Body Color:Black, External Height:69.75", External Width:18.84", Product Range:- Rohs Compliant: Yes |Hammond REDFP19070BK1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.5800 / $458.6000 | Buy Now |
DISTI #
REDFP19070BK1-ND
|
DigiKey | DOOR PLEXI 69.8X18.8X0.53" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$440.9600 | Buy Now |
DISTI #
546-REDFP19070BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Plexiglas Door for REFK Series 19 x 70" RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72077513
|
RS | Refk Fl. Plexi Door 19X70 | Hammond Manufacturing REDFP19070BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$492.6500 / $535.4600 | RFQ |
|
Onlinecomponents.com | rack - plexiglass door for REFK series RoHS: Compliant | 0 |
|
$399.8100 / $410.3300 | Buy Now |
Part Details for REDFP19070BK1
REDFP19070BK1 CAD Models
REDFP19070BK1 Part Data Attributes:
|
REDFP19070BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
REDFP19070BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |