There are no models available for this part yet.
Overview of REDIN240-48 by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for REDIN240-48 by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC3194
|
Newark | Power Supply, Ac-Dc, 48V, 5A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:48V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power REDIN240-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
76 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
81006788
|
Verical | AC/DC Power Supply Single-OUT 48V 5A 240W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$173.8500 | Buy Now | |
DISTI #
33602142
|
Verical | AC/DC Power Supply Single-OUT 48V 5A 240W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 6 |
|
$20.3800 | Buy Now | |
DISTI #
000000000006059980
|
Sager | DIN Rail Power Supplies 240W 85-264Vin 48Vout 5A | 0 |
|
Buy Now | ||
DISTI #
C1S618501088562
|
Chip1Stop | DIN Rail Power Supplies | 76 |
|
$121.0000 / $137.0000 | Buy Now | |
DISTI #
C1S618500481212
|
Chip1Stop | 240W AC/DC-Converter [POWERLINE] DIN 3kV reg pbFree: Yes | 6 |
|
$26.4000 | Buy Now | |
Ozdisan Elektronik | AC/DC CONV 240W 85-264VAC 48VDC 5A DIN-RAIL | 0 |
|
$135.1976 / $141.9575 | RFQ |
CAD Models for REDIN240-48 by RECOM Power Inc
Part Data Attributes for REDIN240-48 by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2016-11-02
|
Samacsys Manufacturer
|
RECOM Power
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|