Part Details for REF-193429-01 by Samtec Inc
Overview of REF-193429-01 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR430ARZ | Analog Devices | 2.0 V Reference | |
ADR433ARMZ | Analog Devices | 3.0 V Reference | |
ADR431BRZ-REEL7 | Analog Devices | 2.5 V Reference |
Price & Stock for REF-193429-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH0856
|
Newark | Connector |Samtec REF-193429-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
200-REF-193429-01
|
Mouser Electronics | Programmable Logic IC Development Tools "REF" | 1 |
|
$2,100.8100 | Buy Now |
Part Details for REF-193429-01
REF-193429-01 CAD Models
REF-193429-01 Part Data Attributes
|
REF-193429-01
Samtec Inc
Buy Now
|
Compare Parts:
REF-193429-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |