Part Details for REF-C110-2 by PEPPERL+FUCHS GmbH
Overview of REF-C110-2 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) |
Price & Stock for REF-C110-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4149
|
Newark | Photoelectric Sensor Rohs Compliant: Yes |Pepperl+Fuchs REF-C110-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2046-REF-C110-2-ND
|
DigiKey | REFLECTOR 84MM DIA Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$13.0555 / $25.1800 | Buy Now |
DISTI #
REF-C110-2
|
TME | Reflector, Ø84x7.4mm, M4 x1, REF Min Qty: 1 | 12 |
|
$18.3300 | Buy Now |