Part Details for REF-H32 by PEPPERL+FUCHS GmbH
Overview of REF-H32 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF-H32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0534
|
Newark | Sensor Reflector, Reflector Type:Corner Cube, Product Range:-, Accessory Type:Reflector, For Use With:All Photoelectric Sensors, Size:2.2 X 1 X 0.37 In, Temperature Max:65°C Rohs Compliant: Yes |Pepperl+Fuchs REF-H32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9800 / $39.8500 | Buy Now |
DISTI #
2046-REF-H32-ND
|
DigiKey | REFLECTOR 55MM X 25MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$26.1338 / $36.5900 | Buy Now |