Part Details for REF-H51X72 (ALTERNATE: 206531) by PEPPERL+FUCHS GmbH
Overview of REF-H51X72 (ALTERNATE: 206531) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF-H51X72 (ALTERNATE: 206531)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70425572
|
RS | Reflector, Rectangular, 51mm x 72mm x 7.5mm, Mounting Holes, PMMA, 206531 | Pepperl+Fuchs Factory Automation REF-H51X72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$24.7600 / $31.3400 | Buy Now |