Part Details for REF01AZ by Calogic Inc
Overview of REF01AZ by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for REF01AZ
REF01AZ CAD Models
REF01AZ Part Data Attributes
|
REF01AZ
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
REF01AZ
Calogic Inc
Voltage Reference, 10V, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for REF01AZ
This table gives cross-reference parts and alternative options found for REF01AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01EZ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF01AZ vs REF01EZ |
REF01AZ/883C | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8 | Analog Devices Inc | REF01AZ vs REF01AZ/883C |
REF01EZ-G106 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | REF01AZ vs REF01EZ-G106 |
REF01EP | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | REF01AZ vs REF01EP |
REF01EP | Voltage Reference, 10V, BIPolar, PDIP8, | Precision Monolithics Inc | REF01AZ vs REF01EP |
REF01AZ/883 | Three Terminal Voltage Reference, 10V, BIPolar, CDIP8, | Precision Monolithics Inc | REF01AZ vs REF01AZ/883 |
5962-8958101PB | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | REF01AZ vs 5962-8958101PB |
5962-8958101PA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | REF01AZ vs 5962-8958101PA |
REF01AZ/883B | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | REF01AZ vs REF01AZ/883B |
REF01AZ | Three Terminal Voltage Reference, 10V, BIPolar, CDIP8, | Precision Monolithics Inc | REF01AZ vs REF01AZ |