Part Details for REF02AZ/883 by Analog Devices Inc
Overview of REF02AZ/883 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF02AZ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 5V, 8 Pin, Ceramic, DIP | 1 |
|
$81.1724 | Buy Now |
Part Details for REF02AZ/883
REF02AZ/883 CAD Models
REF02AZ/883 Part Data Attributes:
|
REF02AZ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02AZ/883
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE +/-3% | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% | |
Width | 7.62 mm |
Alternate Parts for REF02AZ/883
This table gives cross-reference parts and alternative options found for REF02AZ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AZ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02AZ/883 vs REF02EZ |
REF02BIEZ | THREE TERM VOLTAGE REFERENCE, CDIP8 | Analog Devices Inc | REF02AZ/883 vs REF02BIEZ |
REF02AZMDB | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ/883 vs REF02AZMDB |
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ/883 vs REF02EZ |
REF02AG | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Burr-Brown Corp | REF02AZ/883 vs REF02AG |
REF02AZMDX | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ/883 vs REF02AZMDX |
REF-02AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | REF02AZ/883 vs REF-02AD |
8551401PA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | REF02AZ/883 vs 8551401PA |
REF02EN8#PBF | Precision Voltage References | Analog Devices Inc | REF02AZ/883 vs REF02EN8#PBF |
8551401PA | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02AZ/883 vs 8551401PA |