There are no models available for this part yet.
Overview of REF02RC/883C by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for REF02RC/883C by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
REF02RC/883C-ND
|
DigiKey | IC VREF SERIES 5V 20CLCC Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
REF02RC/883C
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for REF02RC/883C by Analog Devices Inc
Part Data Attributes for REF02RC/883C by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC20,.35SQ
|
Pin Count
|
20
|
Manufacturer Package Code
|
E-20-1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
5.025 V
|
Output Voltage-Min
|
4.975 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.54 mm
|
Supply Current-Max (Isup)
|
1.4 mA
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
7 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
25 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.5%
|
Width
|
8.89 mm
|