Part Details for REF03GP by Analog Devices Inc
Overview of REF03GP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF03GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, DIP | 55 |
|
$2.5050 / $3.7575 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, DIP | 80 |
|
$4.4400 / $7.2000 | Buy Now |
|
Rochester Electronics | REF03 - 2.5V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28857 |
|
$1.6700 / $1.9700 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | IC VREF SERIES 2.5V 8DIP | 6000 |
|
RFQ |
Part Details for REF03GP
REF03GP CAD Models
REF03GP Part Data Attributes:
|
REF03GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF03GP
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, PLASTIC, MS-001, DIP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.6% | |
Width | 7.62 mm |
Alternate Parts for REF03GP
This table gives cross-reference parts and alternative options found for REF03GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF03GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF03GSZ-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | REF03GP vs REF03GSZ-REEL |
REF03GS-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | REF03GP vs REF03GS-REEL7 |
REF03GS-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | REF03GP vs REF03GS-REEL |
REF03GS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | REF03GP vs REF03GS |