Part Details for REF0612560M050K by Kyocera AVX Components
Overview of REF0612560M050K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF0612560M050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF0612560M050KCT-ND
|
DigiKey | CAP ALUM 56UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1494 In Stock |
|
$0.0401 / $0.2800 | Buy Now |
DISTI #
REF0612560M050K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF0612560M050K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 14000 Factory Stock |
|
$0.0555 | Buy Now |
DISTI #
581-REF0612560M050K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 3787 |
|
$0.0590 / $0.2800 | Buy Now |
DISTI #
74008004
|
RS | Standard Aluminumadial,56uF,50V | AVX REF0612560M050K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks | 0 |
|
$0.0646 | Buy Now |
DISTI #
REF0612560M050K
|
TME | Capacitor: electrolytic, THT, 56uF, 50VDC, Ø6.3x12mm, ±20%, 435mA Min Qty: 2000 | 0 |
|
$0.0482 | RFQ |
Part Details for REF0612560M050K
REF0612560M050K CAD Models
REF0612560M050K Part Data Attributes
|
REF0612560M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF0612560M050K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.028 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 174 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |