Part Details for REF100-11/18H by ebm-papst
Overview of REF100-11/18H by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for REF100-11/18H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3063
|
Newark | Dc Centrifugal Compact Fan |Ebm-Papst REF100-11/18H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for REF100-11/18H
REF100-11/18H CAD Models
REF100-11/18H Part Data Attributes:
|
REF100-11/18H
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
REF100-11/18H
ebm-papst
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 61.21 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Diameter | 100 mm | |
Height | 25 mm | |
Life Expectancy | 32500 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.31 A | |
Rated Power | 14.8 W | |
Rated Voltage | 48 V | |
Speed | 6700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 160 g |