Part Details for REF191TRZ-EP by Analog Devices Inc
Overview of REF191TRZ-EP by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF191TRZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7011
|
Newark | Volt Ref, 2.048V, Nsoic, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref191 Series, Initial Accuracy:0.1%, Temperature Coefficient:5Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices REF191TRZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$11.5600 / $15.6600 | Buy Now |
DISTI #
505-REF191TRZ-EP-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$10.3979 / $15.0600 | Buy Now |
DISTI #
584-REF191TRZ-EP
|
Mouser Electronics | Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE RoHS: Compliant | 22 |
|
$9.5300 / $15.0600 | Buy Now |
|
Analog Devices Inc | PRECISION MICRO POWER VOLTAGE Min Qty: 1 Package Multiple: 98 | 297 |
|
$7.1000 / $15.0600 | Buy Now |
DISTI #
61734415
|
Verical | V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 294 |
|
$10.1429 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
REF191TRZ-EP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 98 | 0 |
|
$9.2800 / $9.9200 | Buy Now |
DISTI #
4031515
|
element14 Asia-Pacific | VOLT REF, 2.048V, NSOIC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$10.1793 / $15.9115 | Buy Now |
DISTI #
4031515
|
Farnell | VOLT REF, 2.048V, NSOIC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 91 |
|
$10.7096 / $15.1291 | Buy Now |
Part Details for REF191TRZ-EP
REF191TRZ-EP CAD Models
REF191TRZ-EP Part Data Attributes:
|
REF191TRZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF191TRZ-EP
Analog Devices Inc
2.048V, Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.098% | |
Width | 3.9 mm |