Part Details for REF192 by Analog Devices Inc
Overview of REF192 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Precision Micropower, Low Dropout Voltage References | 4000 |
|
RFQ |
Part Details for REF192
REF192 CAD Models
REF192 Part Data Attributes
|
REF192
Analog Devices Inc
Buy Now
|
Compare Parts:
REF192
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for REF192
Reference Designs related to REF192
-
CN0183 - Precision 16-Bit, Bipolar Output Voltage Source with +12 V to ±5 V Supply
The AD5668 is a 16-bit, octal, voltage output denseDAC controlled by an SPI interface. It contains an on-chip reference with a 10 ppm/°C maximum drift specification. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. In This circuit , an external REF192 is used because a low output impedance is required to drive the 2.5 V pseudo ground reference for the AD8638 op amps.
-
Low-Drift Bidirectional Single-Supply Low-Side Current Sensing Reference Design
This Verified TI Precision Design implements a low-drift: bi-directional: low-side: single-supply current sensing solution that measures load currents from -2.5 A to +2.5 A. The output range is from 250 mV to 2.75 V: with 0 A current centered at 1.5 V. To achieve low-drift performance: the solution utilizes the INA213B and REF2030. The design’s functionality and performance were verified by fabricating a PCB and measuring results over temperature from -40 °C to 125 °C.
-
TIDA-01444 适用于服务器 PSU 的 180W、双通道、效率为 97% 的降压转换器参考设计
TIDA-01444 参考设计应用了具有符合法规的 12V 直流输入电压的 180W 降压、双通道直流/直流转换器,旨在为终端负载电压提供 97% 以上的效率和良好的热性能,适用于服务器 PSU、PC PSU 以及其他降压转换器应用。可轻松实现双通道开关频率同步。双输出的真差动遥感可补偿线路压降,为终端负载提供更精确的电压。为了提高功率密度并减小厚度,此集成电路参考设计使用平面电感器代替传统的离散电感器。此 TI 参考设计具有全面保护和温度传感功能。