Part Details for REF192FSZ-REEL7 by Analog Devices Inc
Results Overview of REF192FSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192FSZ-REEL7 Information
REF192FSZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF192FSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9010
|
Newark | Volt Ref, 2.5V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref192 Series, Reference Voltage Min:2.495V, Reference Voltage Max:2.505V, Initial Accuracy:0.08%, Temperature Coefficient:5Ppm/°C Rohs Compliant: Yes |Analog Devices REF192FSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 988 |
|
$4.0000 / $8.5600 | Buy Now |
|
Analog Devices Inc | MICROPOWER VOLTAGE REF 7" REEL Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9000 / $9.2800 | Buy Now |
DISTI #
REF192FSZ-REEL7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 96 |
|
RFQ | |
|
LCSC | 2.5V 0.2% 3V15V 30mA Fixed SOIC-8 Voltage Reference ROHS | 37 |
|
$6.3565 / $7.0588 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 2.5V 8SOIC | 6700 |
|
$4.1724 / $6.2585 | Buy Now |
Part Details for REF192FSZ-REEL7
REF192FSZ-REEL7 CAD Models
REF192FSZ-REEL7 Part Data Attributes
|
REF192FSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192FSZ-REEL7
Analog Devices Inc
2.5V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
Alternate Parts for REF192FSZ-REEL7
This table gives cross-reference parts and alternative options found for REF192FSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192FSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF192FS | Analog Devices Inc | Check for Price | REF192: 2.5V Precision Micropower, Low Dropout, Low Voltage Reference, 8 ld SOIC, 8-Pin, INDUSTRIAL Temp | REF192FSZ-REEL7 vs REF192FS |
REF192FS-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | REF192FSZ-REEL7 vs REF192FS-REEL7 |
REF192FSZ-REEL | Analog Devices Inc | Check for Price | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | REF192FSZ-REEL7 vs REF192FSZ-REEL |