-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V Precision Micropower, Low Dropout, Low Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9020
|
Newark | Volt Ref, 5V, Tssop-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref195 Series, Initial Accuracy:0.044%, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Tssop, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices REF195GRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4000 / $6.7900 | Buy Now |
DISTI #
505-REF195GRUZ-ND
|
DigiKey | IC VREF SERIES 0.2% 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
801 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
584-REF195GRUZ
|
Mouser Electronics | Voltage References MICRO POWER 5VOLT REF IC RoHS: Compliant | 5 |
|
$3.5000 / $6.1700 | Buy Now |
|
Analog Devices Inc | MICRO POWER 5VOLT REF IC Min Qty: 1 Package Multiple: 96 | 449 |
|
$2.5700 / $6.1800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$14.7000 / $15.7500 | Buy Now | |
|
Rochester Electronics | REF195 - Precision Micropower, Low Dropout Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 101 |
|
$3.1900 / $3.7500 | Buy Now |
DISTI #
REF195GRUZ
|
TME | IC: voltage reference source, 5V, ±0.2%, TSSOP8, tube, 30mA Min Qty: 1 | 0 |
|
$3.1100 / $4.2000 | RFQ |
DISTI #
4031541
|
element14 Asia-Pacific | VOLT REF, 5V, TSSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$3.6768 / $6.4729 | Buy Now |
DISTI #
4031541
|
Farnell | VOLT REF, 5V, TSSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 20 |
|
$3.4708 / $6.1177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF195GRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF195GRUZ
Analog Devices Inc
5.0V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RU-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.01 V | |
Output Voltage-Min | 4.99 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REF195GRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF195GRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF195GRU-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference | Analog Devices Inc | REF195GRUZ vs REF195GRU-REEL7 |
REF195GRU-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference | Analog Devices Inc | REF195GRUZ vs REF195GRU-REEL |