-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, low-drift, low-power, small-footprint series voltage reference 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3425SQDBVRQ1 | Texas Instruments | Automotive, low-drift, low-power, small-footprint series voltage reference 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-REF3425SQDBVRQ1CT-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1645 In Stock |
|
$1.9772 / $4.0400 | Buy Now |
DISTI #
595-REF3425SQDBVRQ1
|
Mouser Electronics | Voltage References Automotive, low-drift, low-power, small-footprint series voltage reference 5-SOT-23 -40 to 125 RoHS: Compliant | 12226 |
|
$1.9000 / $3.8100 | Buy Now |
|
LCSC | 2.5V 0.05% 3V12V 10mA Fixed SOT-23-5 Voltage Reference ROHS | 2 |
|
$4.3707 / $4.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3425SQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3425SQDBVRQ1
Texas Instruments
Automotive, low-drift, low-power, small-footprint series voltage reference 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.55 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2.50125 V | |
Output Voltage-Min | 2.4875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.55 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF3425SQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3425SQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6071AAUT25+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF3425SQDBVRQ1 vs MAX6071AAUT25+ |
LM4140BCM-2.5/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | REF3425SQDBVRQ1 vs LM4140BCM-2.5/NOPB |
REF3425IDBVR | 2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425SQDBVRQ1 vs REF3425IDBVR |
REF3425TIDBVR | 2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425SQDBVRQ1 vs REF3425TIDBVR |
REF3425QDGKRQ1 | Automotive, low-drift, low-power, small-footprint series voltage reference 8-VSSOP -40 to 125 | Texas Instruments | REF3425SQDBVRQ1 vs REF3425QDGKRQ1 |
MAX6070AAUT25+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF3425SQDBVRQ1 vs MAX6070AAUT25+T |
LM4140BCMX-2.5/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | REF3425SQDBVRQ1 vs LM4140BCMX-2.5/NOPB |
MAX6071AAUT25+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF3425SQDBVRQ1 vs MAX6071AAUT25+T |
MAX6071AAUT25+ | Voltage Reference, 2.5V, BIPolar, PDSO6, | Maxim Integrated Products | REF3425SQDBVRQ1 vs MAX6071AAUT25+ |
MAX6070AAUT25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | REF3425SQDBVRQ1 vs MAX6070AAUT25+T |