-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0729
|
Newark | Voltage Ref, Series, 10V, Soic-8, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:10V, Initial Accuracy:0.1%, Temperature Coefficient:± 3Ppm/°C, Voltage Reference Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5010AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7500 / $6.2400 | Buy Now |
DISTI #
2156-REF5010AID-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25765 In Stock |
|
$2.3100 | Buy Now |
DISTI #
296-24021-5-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
373 In Stock |
|
$2.1452 / $4.2700 | Buy Now |
DISTI #
595-REF5010AID
|
Mouser Electronics | Voltage References Low Noise,Very Low Drift, Prec Vltg Ref RoHS: Compliant | 396 |
|
$2.1400 / $4.2700 | Buy Now |
DISTI #
V99:2348_07315233
|
Arrow Electronics | V-Ref Precision 10V 10mA 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 | Americas - 106 |
|
$2.0500 / $3.5070 | Buy Now |
DISTI #
76843676
|
Verical | V-Ref Precision 10V 10mA 8-Pin SOIC Tube Min Qty: 3 Package Multiple: 1 Date Code: 2333 | Americas - 106 |
|
$2.0500 / $3.5070 | Buy Now |
|
Rochester Electronics | REF5010 Low Noise, Very Low Drift, Precision Series Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 25765 |
|
$1.9800 / $2.3300 | Buy Now |
DISTI #
REF5010AID
|
TME | IC: voltage reference source, 10V, ±0.1%, SO8, tube, 10mA Min Qty: 1 | 0 |
|
$3.1900 / $5.1500 | RFQ |
|
Ameya Holding Limited | IC VREF SERIES 10V 8SOIC | 156 |
|
RFQ | |
|
Chip1Cloud | IC VREF SERIES 10V 8SOIC | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF5010AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5010AID
Texas Instruments
10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF5010AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5010AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF5010AIDR | 10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | REF5010AID vs REF5010AIDR |