-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REF5010IDGKR-ND
|
DigiKey | IC VREF SERIES 0.05% 8VSSOP Min Qty: 73 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3696 In Stock |
|
$4.1200 | Buy Now |
DISTI #
REF5010IDGKR-ND
|
DigiKey | IC VREF SERIES 0.05% 8VSSOP Min Qty: 73 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7434 | Buy Now |
DISTI #
595-REF5010IDGKR
|
Mouser Electronics | Voltage References Lo Noise Very Lo Drift Prec Vltg Ref RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | REF5010 Low Noise, Very Low Drift, Precision Series Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 3696 |
|
$3.5300 / $4.1600 | Buy Now |
DISTI #
REF5010IDGKR
|
TME | IC: voltage reference source, 10V, ±0.05%, VSSOP8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$6.2700 / $10.1000 | RFQ |
|
Ameya Holding Limited | IC VREF SERIES 10V 8VSSOP | 36 |
|
RFQ | |
|
Chip1Cloud | Low-Noise, Very Low Drift, Precision VOLTAGE REFERENCE | 2500 |
|
RFQ | |
|
Win Source Electronics | Low-Noise, Very Low Drift, Precision VOLTAGE REFERENCE | 1811 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF5010IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5010IDGKR
Texas Instruments
10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REF5010IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5010IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD581LH | High Precision 10 V IC Reference | Analog Devices Inc | REF5010IDGKR vs AD581LH |