-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REF6030IDGKT-ND
|
DigiKey | IC VREF SERIES 0.05% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5180 In Stock |
|
$5.5300 | Buy Now |
DISTI #
296-44917-1-ND
|
DigiKey | IC VREF SERIES 0.05% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
462 In Stock |
|
$5.2359 / $9.2300 | Buy Now |
DISTI #
595-REF6030IDGKT
|
Mouser Electronics | Voltage References 3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 RoHS: Compliant | 274 |
|
$4.7900 / $5.9600 | Buy Now |
DISTI #
V72:2272_16335520
|
Arrow Electronics | V-Ref Precision 3V 4mA 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1640 Container: Cut Strips | Americas - 2 |
|
$2.0439 / $3.9049 | Buy Now |
|
Rochester Electronics | REF6030 5ppm/C High-Precision Voltage Reference with Integrated High-Bandwidth Buffer RoHS: Compliant Status: Active Min Qty: 1 | 5180 |
|
$4.7500 / $5.5900 | Buy Now |
|
Ameya Holding Limited | 2068 |
|
RFQ | ||
|
Chip1Cloud | IC VREF SERIES 3V 8VSSOP | 6000 |
|
RFQ | |
DISTI #
2673355
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.5440 / $10.0929 | Buy Now |
DISTI #
2673355
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.3858 / $9.5566 | Buy Now |
DISTI #
2673355RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.3858 / $7.8848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF6030IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF6030IDGKT
Texas Instruments
3-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-18 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.25 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.004 A | |
Output Voltage-Max | 3.0015 V | |
Output Voltage-Min | 2.9985 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REF6030IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF6030IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6126AASA30+T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | REF6030IDGKT vs MAX6126AASA30+T |
MAX6126AASA30+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | REF6030IDGKT vs MAX6126AASA30+T |
MAX6126AASA30+ | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | REF6030IDGKT vs MAX6126AASA30+ |