-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG1117A-2.5 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | REG1117 1A Low Dropout Positive Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5544 |
|
$1.1700 / $1.4600 | Buy Now |
DISTI #
REG1117A-2.5
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 1A, SOT223-3, SMD, REG1117 Min Qty: 1 | 0 |
|
$1.6600 / $2.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG1117A-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG1117A-2.5
Texas Instruments
1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.55 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for REG1117A-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117A-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG1117A-2.5/2K5 | Texas Instruments | $1.2582 | 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 | REG1117A-2.5 vs REG1117A-2.5/2K5 |
REG1117A-2.5G4 | Texas Instruments | Check for Price | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | REG1117A-2.5 vs REG1117A-2.5G4 |
REG1117A-2.5/2K5G4 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.55V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | REG1117A-2.5 vs REG1117A-2.5/2K5G4 |
REG1117A-2.5 | Burr-Brown Corp | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.55V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | REG1117A-2.5 vs REG1117A-2.5 |
SL1117A-2.5 | Secos Corporation | Check for Price | Fixed Positive LDO Regulator | REG1117A-2.5 vs SL1117A-2.5 |
REG1117A-2.5/2K5 | Burr-Brown Corp | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.55V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | REG1117A-2.5 vs REG1117A-2.5/2K5 |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure a stable output voltage, make sure to use a suitable output capacitor (e.g., 10uF) and a minimum of 1uF input capacitor. Also, keep the input voltage at least 2V higher than the output voltage.
The minimum input voltage required is 3.5V, but it's recommended to keep it above 4V for optimal performance.
The REG1117A-2.5 is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability.
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT. Make sure to keep the power dissipation below the maximum rating of 1.5W.