-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15370-1-ND
|
DigiKey | IC REG CHG PUMP 5.5V 60MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4062 In Stock |
|
$0.6451 / $1.6600 | Buy Now |
DISTI #
595-REG71055DDCT
|
Mouser Electronics | Switching Voltage Regulators 60-mA 5.5V Buck/ Boost Charge Pump RoHS: Compliant | 243 |
|
$0.6450 / $1.4700 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, +5.5V, 6 Pin, TSOP | 211 |
|
$0.9278 / $2.3195 | Buy Now |
|
Rochester Electronics | REG71055 60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$0.6185 / $0.7277 | Buy Now |
DISTI #
REG71055DDCT
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷5.5V, 5.5VDC, 60mA, SOT23-THN-6 Min Qty: 1 | 0 |
|
$0.8600 / $1.3400 | RFQ |
|
Ameya Holding Limited | TSOT23 6/M°/60 MA, 5.5V, BUCK/BOOST CHARGE PUMP | 81820 |
|
RFQ | |
|
ComSIT USA | BUCK-BOOST CHARGE PUMP WITH UP TO 60-MILLIAMP OUTPUT CURRENT Switched Capacitor Converter, 0.06A, 1000kHz Switching Freq-Max, PDSO6 RoHS: Compliant | Europe - 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG71055DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG71055DDCT
Texas Instruments
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 5.5 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REG71055DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG71055DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG71055DDCTG4 | 60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85 | Texas Instruments | REG71055DDCT vs REG71055DDCTG4 |