Part Details for REL-MR- 12DC/21 by Phoenix Contact
Overview of REL-MR- 12DC/21 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REL-MR- 12DC/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in miniature power relay - with power contact - 1 PDT - input voltage 12 V DC RoHS: Compliant |
56 In Stock |
|
$15.1800 / $19.2400 | Buy Now |
|
Master Electronics | Plug-in miniature power relay - with power contact - 1 PDT - input voltage 12 V DC RoHS: Compliant |
56 In Stock |
|
$15.1800 / $19.2400 | Buy Now |
Part Details for REL-MR- 12DC/21
REL-MR- 12DC/21 CAD Models
REL-MR- 12DC/21 Part Data Attributes
|
REL-MR- 12DC/21
Phoenix Contact
Buy Now
|
Compare Parts:
REL-MR- 12DC/21
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |