Part Details for REL-MR- 18DC/21AU by Phoenix Contact
Overview of REL-MR- 18DC/21AU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADM1172-1AUJZ-RL7 | Analog Devices | Positive Hotswap PFI/PFO Auto | |
ADP121-AUJZ30R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 |
Price & Stock for REL-MR- 18DC/21AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 18 V DC RoHS: Compliant | 0 |
|
$8.4500 / $10.6600 | Buy Now |
|
Master Electronics | Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 18 V DC RoHS: Compliant | 0 |
|
$8.4500 / $10.6600 | Buy Now |