Part Details for REL-MR- 24DC/1IC by Phoenix Contact
Overview of REL-MR- 24DC/1IC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD977BRZRL | Analog Devices | 1IC, MONO 16-BIT ADC |
Price & Stock for REL-MR- 24DC/1IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pluggable miniature power relay - with power contact for high switch-on currents up to 130 A peaks - 1 N/O contact - input voltage: 24 V DC RoHS: Compliant |
38 In Stock 140 Factory Stock |
|
$16.0200 / $19.8400 | Buy Now |
|
Master Electronics | Pluggable miniature power relay - with power contact for high switch-on currents up to 130 A peaks - 1 N/O contact - input voltage: 24 V DC RoHS: Compliant |
38 In Stock 140 Factory Stock |
|
$16.0200 / $19.8400 | Buy Now |
Part Details for REL-MR- 24DC/1IC
REL-MR- 24DC/1IC CAD Models
REL-MR- 24DC/1IC Part Data Attributes
|
REL-MR- 24DC/1IC
Phoenix Contact
Buy Now
|
Compare Parts:
REL-MR- 24DC/1IC
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |