Part Details for REL-MR-24DC/21-21/ATEX by Phoenix Contact
Overview of REL-MR-24DC/21-21/ATEX by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for REL-MR-24DC/21-21/ATEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2. RoHS: Compliant |
33 In Stock 845 Factory Stock |
|
$12.6400 / $14.7600 | Buy Now |
|
Master Electronics | Plug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2. RoHS: Compliant |
33 In Stock 845 Factory Stock |
|
$12.6400 / $14.7600 | Buy Now |
Part Details for REL-MR-24DC/21-21/ATEX
REL-MR-24DC/21-21/ATEX CAD Models
REL-MR-24DC/21-21/ATEX Part Data Attributes
|
REL-MR-24DC/21-21/ATEX
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
REL-MR-24DC/21-21/ATEX
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |