There are no models available for this part yet.
Overview of REL-MR-24DC/21AU by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADM1172-1AUJZ-RL7 | Analog Devices | Positive Hotswap PFI/PFO Auto | |
ADP121-AUJZ30R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 |
Price & Stock for REL-MR-24DC/21AU by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
REL-MR-24DC/21AU
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$7.1500 / $8.3100 | RFQ |
CAD Models for REL-MR-24DC/21AU by Phoenix Contact
Part Data Attributes for REL-MR-24DC/21AU by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Breadth
|
5 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
28 mm
|
Coil Current(DC)-Max
|
0.007 A
|
Coil Power
|
170 mW
|
Coil Resistance
|
3390 Ω
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Voltage(AC)-Max
|
30 V
|
Contact Voltage(DC)-Max
|
36 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
Silver Tin Oxide
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals
|
5
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Physical Dimension
|
28mm x 5mm x 15mm
|
Reference Standard
|
CUL; EAC; EN; IEC; PRS; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
2.5 ms
|
Sealing
|
RT3
|
Surface Mount
|
NO
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|