Part Details for REL-OR3/L-120AC/3X21 by Phoenix Contact
Overview of REL-OR3/L-120AC/3X21 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2120ACPZ-1.5-R7 | Analog Devices | Z.25A Sync Step Down DC-DC Con | |
ADP2120ACPZ-R7 | Analog Devices | 1.25A Sync Step Down DC-DC Con | |
LT1120ACS8#TRPBF | Analog Devices | uP Reg w/ Comp & SD |
Price & Stock for REL-OR3/L-120AC/3X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pluggable octal relay with power contacts - 3 PDT - test button - mechanical switching position indication - coil voltage 120 V AC RoHS: Compliant | 0 |
|
$10.2200 / $12.8900 | Buy Now |
|
Master Electronics | Pluggable octal relay with power contacts - 3 PDT - test button - mechanical switching position indication - coil voltage 120 V AC RoHS: Compliant | 0 |
|
$10.2200 / $12.8900 | Buy Now |
Part Details for REL-OR3/L-120AC/3X21
REL-OR3/L-120AC/3X21 CAD Models
REL-OR3/L-120AC/3X21 Part Data Attributes
|
REL-OR3/L-120AC/3X21
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
REL-OR3/L-120AC/3X21
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |