Part Details for REL-OR3/LDP-24DC/3X21 by Phoenix Contact
Overview of REL-OR3/LDP-24DC/3X21 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV61224DCKR | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TLV61224DCKT | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TS5A4624DCKR | Texas Instruments | 1-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 |
Price & Stock for REL-OR3/LDP-24DC/3X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in octal relays with power contacts - 3 PDTs - test button - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC RoHS: Compliant |
27 In Stock 292 Factory Stock |
|
$9.1600 / $9.7300 | Buy Now |
|
Master Electronics | Plug-in octal relays with power contacts - 3 PDTs - test button - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC RoHS: Compliant |
27 In Stock 292 Factory Stock |
|
$9.1600 / $9.7300 | Buy Now |
Part Details for REL-OR3/LDP-24DC/3X21
REL-OR3/LDP-24DC/3X21 CAD Models
REL-OR3/LDP-24DC/3X21 Part Data Attributes
|
REL-OR3/LDP-24DC/3X21
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
REL-OR3/LDP-24DC/3X21
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |