There are no models available for this part yet.
Overview of REL150E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for REL150E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5633
|
Newark | 12.5 Watt Model E Rheostat 10%/ Bulk Rohs Compliant: Yes |Ohmite REL150E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1300 / $118.5600 | Buy Now | |
DISTI #
REL150E-ND
|
DigiKey | POT 150 OHM 12.5W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.1640 | Buy Now | |
DISTI #
2485-REL150E-ND
|
DigiKey | POT 150 OHM 12.5W WIREWOUND LIN Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-REL150E
|
Mouser Electronics | Rheostats 12.5watt 150ohm 305V Locking Shaft RoHS: Compliant | 0 |
|
$108.7000 / $137.9000 | Order Now | |
DISTI #
70585786
|
RS | 12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL150E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$125.4400 / $140.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.1200 / $115.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$92.1200 / $115.8900 | Buy Now |
CAD Models for REL150E by Ohmite Mfg Co
Part Data Attributes for REL150E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Ohmite
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Open Core
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Package Diameter
|
22.23 mm
|
Package Length
|
17.46 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
12.5 W
|
Resistance
|
150 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Related Parts for REL150E
-
SEAM-30-11.0-S-08-2-A-KHeaders and Edge Type Connectors
-
CC1812KKX7RABB104Fixed Capacitors
-
TNPW060316K9BHEAFixed Resistors
-
MKL82Z128VMP7Microcontrollers
-
MAX158BEAIOther Analog ICs
-
ADS1248IPWAnalog to Digital Converters
-
IL422ELine Driver or Receivers
-
DBP2002DIP Switches
-
REF192GSZ-REEL7Voltage References