Part Details for REL34048 by TE Connectivity
Overview of REL34048 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REL34048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-REL34048-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 48V Min Qty: 50 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
475 In Stock |
|
$2.2900 / $2.3700 | Buy Now |
|
Onlinecomponents.com | REL34048 RoHS: Compliant |
475 Partner Stock |
|
$2.2400 / $2.4300 | Buy Now |
DISTI #
64554418
|
Verical | Power Relay RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 475 |
|
$2.1500 / $2.2300 | Buy Now |
DISTI #
C1S114408734981
|
Chip1Stop | Signal Relays RoHS: Compliant | 475 |
|
$2.6300 / $2.7400 | Buy Now |
|
Master Electronics | REL34048 RoHS: Compliant |
475 Partner Stock |
|
$2.2400 / $2.4300 | Buy Now |
Part Details for REL34048
REL34048 CAD Models
REL34048 Part Data Attributes
|
REL34048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
REL34048
TE Connectivity
Power/Signal Relay, 1 Form A, 48VDC (Coil), 360mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 10.7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 20.7 mm | |
Coil Power | 360 mW | |
Coil Resistance | 6400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |