-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1052
|
Newark | Dc-Dc Converter, Medical, 3.3V, 2.5A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM10-053.3S/A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1800 / $79.9700 | Buy Now |
DISTI #
REM10-053.3S/A-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$68.8576 / $85.4100 | Buy Now |
DISTI #
919-REM10-053.3SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 4.5-9Vin 3.3Vout DIP24 RoHS: Compliant | 0 |
|
$71.6900 / $85.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$66.5800 | Buy Now |
|
Onlinecomponents.com | 10W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 3.3 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$66.4400 / $84.2500 | Buy Now |
DISTI #
REM10-053.3S/A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$62.5100 / $80.0900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 4.5-9VDC 3.3VDC 2.5A DIP24 | 0 |
|
$76.8764 / $80.7202 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM10-053.3S/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-053.3S/A
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 8.25 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |