-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1061
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 10W, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power REM10-1212D/A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9800 / $87.9400 | Buy Now |
DISTI #
945-2844-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$75.7218 / $93.9600 | Buy Now |
DISTI #
919-REM10-1212DA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-18Vin +/-12Vout DIP24 RoHS: Compliant | 0 |
|
$82.6600 / $93.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$73.2100 | Buy Now |
|
Onlinecomponents.com | Dual 10W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: ±12 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$73.0600 / $92.6500 | Buy Now |
DISTI #
REM10-1212D/A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$68.7500 / $88.0800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-18VDC +/-12VDC +/-416mA DIP24 | 0 |
|
$84.4368 / $88.6587 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM10-1212D/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-1212D/A
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 9.984 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |