There are no models available for this part yet.
Overview of REM10-2405DW/A/CTRL by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Price & Stock for REM10-2405DW/A/CTRL by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y1083
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 10W, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-5V, Width:- Rohs Compliant: Yes |Recom Power REM10-2405DW/A/CTRL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6800 / $96.9700 | Buy Now | |
DISTI #
REM10-2405DW/A/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$98.0971 | Buy Now | |
DISTI #
919-REM102405DWACTRL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout DIP24 RoHS: Compliant | 0 |
|
$90.5000 / $101.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$80.7300 | Buy Now | ||
Onlinecomponents.com | Dual 10W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±5 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$79.6900 / $100.2600 | Buy Now | ||
DISTI #
51000415
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$75.8200 / $97.1400 | Buy Now | |
DISTI #
000000000006060056
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout DIP24 Min Qty: 1 | 0 |
|
$82.6100 / $93.7100 | Buy Now | |
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC +/-5VDC +/-1A DIP24 | 0 |
|
$96.5541 / $101.3818 | RFQ |
CAD Models for REM10-2405DW/A/CTRL by RECOM Power Inc
Part Data Attributes for REM10-2405DW/A/CTRL by RECOM Power Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Additional Feature
|
IT ALSO HAS -5V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
ANSI, CSA, EAC, EN, IEC
|
Efficiency (Main Output)
|
86.5%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P7
|
Length
|
31.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
255
|
Protections
|
SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD
|
Ripple Voltage (Main Out)
|
0.010605 Vrms
|
Seated Height-Max
|
10.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.03 s
|
Width
|
20.3 mm
|