Part Details for REM10-2405SW/C by RECOM Power Inc
Overview of REM10-2405SW/C by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REM10-2405SW/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1090
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:20.3Mmrohs Compliant: Yes |Recom Power REM10-2405SW/C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6000 / $83.9800 | Buy Now |
DISTI #
REM10-2405SW/C-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$84.9514 | Buy Now |
DISTI #
919-REM10-2405SWC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5Vout DIP24 RoHS: Compliant | 0 |
|
$78.3600 / $87.6800 | Order Now |
|
Future Electronics | Isolated DC/DC Converters 10W 9-36Vin 5Vout DIP24 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$69.9100 | Buy Now |
|
Onlinecomponents.com | 10W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 5 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$69.7700 / $88.4700 | Buy Now |
DISTI #
REM10-2405SW/C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$65.6500 / $84.1100 | Buy Now |
DISTI #
000000000006060063
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5Vout DIP24 Min Qty: 1 | 0 |
|
$71.5400 / $81.1400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC 5VDC 2A DIP24 | 0 |
|
$83.5900 / $87.7695 | RFQ |
Part Details for REM10-2405SW/C
REM10-2405SW/C CAD Models
REM10-2405SW/C Part Data Attributes
|
REM10-2405SW/C
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-2405SW/C
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |