-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5418
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V, Width:25.4Mmrohs Compliant: Yes |Recom Power REM15-4805DW/P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9500 / $107.5400 | Buy Now |
DISTI #
REM15-4805DW/P-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$88.1380 | Buy Now |
DISTI #
919-REM15-4805DW/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 18-75Vin +/-5Vout 1.5A RoHS: Compliant | 0 |
|
$84.5700 / $88.1300 | Order Now |
|
Future Electronics | 15W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$86.4100 | Buy Now |
|
Onlinecomponents.com | Dual 15W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±5 VDC - 1.6"x1" - Through Hole - CTRL pin RoHS: Compliant | 0 |
|
$72.4200 / $93.8300 | Buy Now |
DISTI #
REM15-4805DW/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$68.6600 / $82.7800 | Buy Now |
DISTI #
000000000006060163
|
Sager | Isolated DC/DC Converters - SMD 15W 18-75Vin +/-5Vout 1.5A Min Qty: 1 | 0 |
|
$74.8200 / $84.8700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-75VDC +/-5VDC 1.5A 1.6"x1" | 0 |
|
$87.4614 / $91.8345 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM15-4805DW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM15-4805DW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, CB, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 40.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |