-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5417
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V, Width:25.4Mmrohs Compliant: Yes |Recom Power REM15-4805DW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8600 / $106.0700 | Buy Now |
DISTI #
REM15-4805DW-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$86.9320 | Buy Now |
DISTI #
919-REM15-4805DW
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 18-75Vin +/-5Vout 1.5A RoHS: Compliant | 0 |
|
$82.4000 / $86.8300 | Order Now |
|
Future Electronics | 15W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$85.1300 | Buy Now |
|
Onlinecomponents.com | Dual 15W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±5 VDC - 1.6"x1" - Through Hole RoHS: Compliant |
10 Partner Stock |
|
$91.3200 / $119.1600 | Buy Now |
DISTI #
81015840
|
Verical | Module DC-DC 48VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tube Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$115.9200 | Buy Now |
DISTI #
REM15-4805DW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$67.7200 / $81.6600 | Buy Now |
DISTI #
000000000006060162
|
Sager | Isolated DC/DC Converters - SMD 15W 18-75Vin +/-5Vout 1.5A Min Qty: 1 | 0 |
|
$73.8000 / $83.7100 | Buy Now |
DISTI #
C1S618500568283
|
Chip1Stop | DC/DC Switching Regulators | 10 |
|
$78.7000 / $83.7000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-75VDC +/-5VDC 1.5A 1.6"x1" | 0 |
|
$86.2645 / $90.5778 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM15-4805DW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM15-4805DW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, CB, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 40.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |