-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC6785
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-3.3V, Width:8Mmrohs Compliant: Yes |Recom Power REM2-053.3D Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0900 / $24.3400 | Buy Now |
DISTI #
REM2-053.3D-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1136 / $21.2400 | Buy Now |
DISTI #
919-REM2-053.3D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 05Vin +/-3.3Vout 303mA RoHS: Compliant | 0 |
|
$18.2300 / $21.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$16.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9400 / $22.4300 | Buy Now |
DISTI #
REM2-053.3D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$16.9900 / $19.6000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC +/-3.3VDC +/-303mA SIP8 | 0 |
|
$21.0279 / $22.4998 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM2-053.3D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM2-053.3D
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |