-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5448
|
Newark | Dc-Dc Converter, 1 O/P, 5V, 4A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REM20-4805SW/P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6500 / $119.2500 | Buy Now |
DISTI #
REM20-4805SW/P-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$88.0138 / $104.2300 | Buy Now |
DISTI #
919-REM20-4805SW/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 20W 18-75Vin 5Vout 4A RoHS: Compliant | 0 |
|
$92.6400 / $102.5700 | Order Now |
DISTI #
73561843
|
RS | DC-DC-Converter, 20W, 18-75Vin, 5Vout, regulated 4:1, 1.6x1, REM20 Series | RECOM Power Inc. REM20-4805SW/P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$96.9600 / $106.6500 | RFQ |
|
Future Electronics | 20W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$100.5600 | Buy Now |
|
Onlinecomponents.com | 20W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 5 VDC - 1.6"x1" - Through Hole - CTRL pin RoHS: Compliant | 0 |
|
$80.3000 / $104.0500 | Buy Now |
DISTI #
000000000006060225
|
Sager | Isolated DC/DC Converters - SMD 20W 18-75Vin 5Vout 4A Min Qty: 1 | 0 |
|
$82.9600 / $94.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM20-4805SW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM20-4805SW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |