-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1185
|
Newark | Dc-Dc Converter, Medical, 12V, 0.25A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM3-0512S/A/CTRL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7100 / $66.4300 | Buy Now |
DISTI #
REM3-0512S/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 7 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.1557 | Buy Now |
DISTI #
919-REM3-0512SACTRL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 12Vout DIP24 RoHS: Compliant | 0 |
|
$55.7000 / $67.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$53.5900 | Buy Now |
|
Onlinecomponents.com | 3W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 12 VDC ±1% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$53.4800 / $72.6300 | Buy Now |
DISTI #
51000025
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$50.3100 / $64.4700 | Buy Now |
DISTI #
000000000006060246
|
Sager | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 12Vout DIP24 Min Qty: 1 | 0 |
|
$56.3200 / $62.2000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 4.5-9VDC 12VDC 250mA DIP24 | 0 |
|
$64.0720 / $67.2756 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM3-0512S/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3-0512S/A/CTRL
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-31 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |