There are no models available for this part yet.
Overview of REM3-2424SW/C by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for REM3-2424SW/C by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y1264
|
Newark | Dc-Dc Converter, Medical, 24V, 0.125A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM3-2424SW/C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7100 / $66.4300 | Buy Now | |
DISTI #
919-REM3-2424SWC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 24Vout DIP24 RoHS: Compliant | 0 |
|
$56.0200 / $67.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks | 0 |
|
$53.5900 | Buy Now | ||
Onlinecomponents.com | 3W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 24 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$53.4800 / $72.6300 | Buy Now | ||
DISTI #
REM3-2424SW/C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$50.3100 / $64.4700 | Buy Now | |
DISTI #
000000000006060325
|
Sager | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 24Vout DIP24 Min Qty: 1 | 0 |
|
$56.3200 / $62.2000 | Buy Now | |
Ozdisan Elektronik | DC/DC CONV 3W 9-36VDC 24VDC 125mA DIP24 | 0 |
|
$64.0955 / $67.3003 | RFQ |
CAD Models for REM3-2424SW/C by RECOM Power Inc
Part Data Attributes for REM3-2424SW/C by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P5
|
Length
|
31.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
24.48 V
|
Output Voltage-Min
|
23.52 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
255
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
YES
|
Width
|
20.3 mm
|