-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1295
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Dip, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power REM3-4815D/A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3500 / $69.5900 | Buy Now |
DISTI #
REM3-4815D/A-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.8478 / $73.3000 | Buy Now |
DISTI #
919-REM3-4815DA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-75Vin +/-15Vout DIP24 RoHS: Compliant | 0 |
|
$65.6000 / $72.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$56.1300 | Buy Now |
|
Onlinecomponents.com | Dual 3W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: ±15 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$56.0200 / $76.0800 | Buy Now |
DISTI #
REM3-4815D/A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$52.7200 / $67.5400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 36-75VDC +/-15VDC +/-100mA DIP24 | 0 |
|
$64.4270 / $67.6483 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM3-4815D/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3-4815D/A
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | OUTPUT VOLTAGE IS -15 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |