-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6823
|
Newark | Dc-Dc Converter, 2 O/P, 3.5W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:350Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power REM3.5E-0505D/R10/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6700 / $58.7400 | Buy Now |
DISTI #
REM3.5E-0505D/R10/A-ND
|
DigiKey | DC DC CONVERTER +/-5V 3.5W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.9301 / $51.2600 | Buy Now |
DISTI #
919-REM3.5E0505DR10A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W 4.5-9Vin +/-05Vout 350mA RoHS: Compliant | 0 |
|
$43.9300 / $51.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$39.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.8900 / $54.1300 | Buy Now |
DISTI #
51001523
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$41.0100 / $47.3200 | Buy Now |
DISTI #
000000000006060380
|
Sager | Isolated DC/DC Converters - Through Hole 3.5W 4.5-9Vin +/-05Vout 350mA Min Qty: 1 | 0 |
|
$41.9700 / $46.3600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3.5W 4.5-9VDC +/-5VDC +/-350mA DIP24 | 0 |
|
$51.0532 / $54.6270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM3.5E-0505D/R10/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3.5E-0505D/R10/A
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0006 s | |
Width | 20.3 mm |