REM3.5E-2412S/R8/A/X1
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module

Overview of REM3.5E-2412S/R8/A/X1 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for REM3.5E-2412S/R8/A/X1 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71AC7014
Newark Dc-Dc Converter, 12V, 0.29A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:290Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM3.5E-2412S/R8/A/X1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $46.5300
  • 25 $42.8800
  • 50 $40.2000
  • 100 $38.0100
  • 250 $34.6000
$34.6000 / $46.5300 Buy Now
DISTI # REM3.5E-2412S/R8/A/X1-ND
DigiKey DC DC CONVERTER 12V 3.5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $39.3660
$39.3660 Buy Now
DISTI # 919-REM35E2412SR8AX1
Mouser Electronics Isolated DC/DC Converters - Through Hole 3.5W 18-36Vin 12Vout 290mA RoHS: Compliant 0
  • 1 $40.2900
  • 5 $39.6600
  • 10 $39.3700
  • 30 $38.7500
  • 60 $36.9000
  • 105 $34.8000
$34.8000 / $40.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks 0
  • 15 $31.6400
$31.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $42.0000
  • 5 $37.4800
  • 15 $36.3600
  • 30 $35.3000
  • 60 $33.3700
  • 105 $32.4800
  • 255 $31.9900
$31.9900 / $42.0000 Buy Now
DISTI # 51000565
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 0
  • 15 $37.4700
  • 25 $36.3500
  • 50 $35.8200
  • 100 $34.8000
  • 250 $32.4800
$32.4800 / $37.4700 Buy Now
DISTI # 000000000006060619
Sager Isolated DC/DC Converters - Through Hole 3.5W 18-36Vin 12Vout 290mA Min Qty: 1 0
  • 1 $36.7200
  • 5 $35.6500
  • 10 $34.6500
  • 25 $33.7000
  • 50 $33.2500
$33.2500 / $36.7200 Buy Now
Ozdisan Elektronik DC/DC CONV 3.5W 18-36VDC 12VDC 290mA DIP24 0
  • 1 $44.3974
  • 15 $41.4929
$41.4929 / $44.3974 RFQ

CAD Models for REM3.5E-2412S/R8/A/X1 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REM3.5E-2412S/R8/A/X1 by RECOM Power Inc

REM3.5E-2412S/R8/A/X1
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
Efficiency (Main Output)
83%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P7
JESD-609 Code
e3
Length
31.8 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.29 A
Output Voltage-Max
12.18 V
Output Voltage-Min
11.82 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Screening Level
IEC 60601-1
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
3.5 W
Trim/Adjustable Output
NO
Warm-up Time
0.0006 s
Width
20.3 mm
Want to compare parts?
  1. REM3.5E-2412S/R8/A/X1
    RECOM Power Inc
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM3.5E-2412S/R8/A/X1 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM3.5E-2412S/R8/A/X1 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REM3.5E-2412S/R8/A/X1 would you like to use for your alert(s)?
  • Please alert me when REM3.5E-2412S/R8/A/X1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REM3.5E-2412S/R8/A/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM3.5E-2412S/R8/A/X1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REM3.5E-2412S/R8/A/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM3.5E-2412S/R8/A/X1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM3.5E-2412S/R8/A/X1 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: