-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7126
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Isolation Voltage:8Kvrohs Compliant: Yes |Recom Power REM5E-0505S/R8/A/X1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9500 / $52.4000 | Buy Now |
DISTI #
REM5E-0505S/R8/A/X1-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.8467 / $45.7000 | Buy Now |
DISTI #
919-REM5E-0505SR8AX1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 05Vout 1A RoHS: Compliant | 0 |
|
$39.1800 / $45.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$35.6300 | Buy Now |
|
Onlinecomponents.com | 5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 5 VDC ±1.5% - DIP24 RoHS: Compliant | 0 |
|
$36.4700 / $48.2900 | Buy Now |
DISTI #
51000589
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$36.5700 / $42.1900 | Buy Now |
DISTI #
000000000006060787
|
Sager | Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 05Vout 1A Min Qty: 1 | 0 |
|
$37.4400 / $41.3500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 4.5-9VDC 5VDC 1A DIP24 | 0 |
|
$45.6692 / $48.8661 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM5E-0505S/R8/A/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM5E-0505S/R8/A/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |