Datasheets
REM5E-0505S/R8/A/CTRL by: RECOM Power Inc

DC-DC Regulated Power Supply Module

Part Details for REM5E-0505S/R8/A/CTRL by RECOM Power Inc

Overview of REM5E-0505S/R8/A/CTRL by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REM5E-0505S/R8/A/CTRL

Part # Distributor Description Stock Price Buy
DISTI # 71AC7124
Newark Dc-Dc Converter, 5V, 1A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Isolation Voltage:8Kvrohs Compliant: Yes |Recom Power REM5E-0505S/R8/A/CTRL Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $52.4000
  • 25 $48.2800
  • 50 $45.2600
  • 100 $42.7900
  • 250 $38.9500
$38.9500 / $52.4000 Buy Now
DISTI # REM5E-0505S/R8/A/CTRL-ND
DigiKey DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1 $45.7000
  • 5 $44.2400
  • 10 $43.6340
  • 25 $42.2492
  • 50 $40.3300
  • 100 $39.1802
  • 250 $36.8467
$36.8467 / $45.7000 Buy Now
DISTI # 919-REM5E0505SR8AC
Mouser Electronics Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 05Vout 1A RoHS: Compliant 0
  • 1 $45.0200
  • 5 $44.1100
  • 10 $43.6300
  • 30 $42.2400
  • 60 $40.3300
  • 105 $39.1800
$39.1800 / $45.0200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks 0
  • 15 $35.6300
$35.6300 Buy Now
Onlinecomponents.com 5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 5 VDC ±1.5% - DIP24 - CTRL pin RoHS: Compliant 0
  • 1 $48.2900
  • 5 $42.9400
  • 15 $41.6200
  • 30 $39.7700
  • 60 $38.0800
  • 105 $37.0300
  • 255 $36.4700
$36.4700 / $48.2900 Buy Now
DISTI # 51000588
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 0
  • 15 $42.1900
  • 25 $40.9400
  • 50 $40.3300
  • 100 $39.1800
  • 250 $36.5700
$36.5700 / $42.1900 Buy Now
DISTI # 000000000006060785
Sager Isolated DC/DC Converters - Through Hole 5W 4.5-9Vin 05Vout 1A Min Qty: 1 0
  • 1 $41.3500
  • 5 $40.1500
  • 10 $39.0200
  • 25 $37.9600
  • 50 $37.4400
$37.4400 / $41.3500 Buy Now
Ozdisan Elektronik DC/DC CONV 5W 4.5-9VDC 5VDC 1A DIP24 0
  • 1 $48.5211
  • 15 $45.3468
$45.3468 / $48.5211 RFQ

Part Details for REM5E-0505S/R8/A/CTRL

REM5E-0505S/R8/A/CTRL CAD Models

REM5E-0505S/R8/A/CTRL Part Data Attributes

REM5E-0505S/R8/A/CTRL RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REM5E-0505S/R8/A/CTRL RECOM Power Inc DC-DC Regulated Power Supply Module
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description DMA,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CSA, EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 75%
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-P7
JESD-609 Code e3
Length 31.8 mm
Line Regulation-Max 0.3%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.075 V
Output Voltage-Min 4.925 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Protections SHORT CIRCUIT; OVER CURRENT
Ripple Voltage (Main Out) 0.053025 Vrms
Seated Height-Max 2.54 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 5 W
Trim/Adjustable Output YES
Warm-up Time 0.00045 s
Width 20.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM5E-0505S/R8/A/CTRL by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM5E-0505S/R8/A/CTRL by RECOM Power Inc

  • Please alert me when REM5E-0505S/R8/A/CTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REM5E-0505S/R8/A/CTRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM5E-0505S/R8/A/CTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REM5E-0505S/R8/A/CTRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM5E-0505S/R8/A/CTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM5E-0505S/R8/A/CTRL by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: