-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3243BRJZ-REEL7 | Analog Devices | .2.5/3.3V,2 Bit Indep'ant Ctrl | |
ADG3242BRJZ-REEL7 | Analog Devices | 2.5/3.3V,2 Bit Common Ctrl,Bus | |
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7293
|
Newark | Dc-Dc Converter, 2 O/P, 5W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:208Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power REM5E-2412D/R8/A/CTRL/X1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7800 / $60.2300 | Buy Now |
DISTI #
REM5E-2412D/R8/A/CTRL/X1-ND
|
DigiKey | DC DC CONVERTER +/-12V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.1567 | Buy Now |
DISTI #
919-REM5E2412DR8AC1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 18-36Vin +/-12Vout 208mA RoHS: Compliant | 0 |
|
$44.9500 / $51.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$40.9500 | Buy Now |
|
Onlinecomponents.com | Dual 5W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: ±12 VDC ±1.5% - DIP24 - CTRL pin RoHS: Compliant | 0 |
|
$41.4100 / $54.3600 | Buy Now |
DISTI #
51001304
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$42.0400 / $48.5100 | Buy Now |
DISTI #
000000000006060996
|
Sager | Isolated DC/DC Converters - Through Hole 5W 18-36Vin +/-12Vout 208mA Min Qty: 1 | 0 |
|
$43.0400 / $47.5300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 18-36VDC +/-12VDC +/-208mA DIP24 | 0 |
|
$53.7093 / $57.4689 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM5E-2412D/R8/A/CTRL/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM5E-2412D/R8/A/CTRL/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 2.54 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.00045 s | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REM5E-2412D/R8/A/CTRL/X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM5E-2412D/R8/A/CTRL/X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM5E-2412D/R10/A (51001307) | Regulated DC/DC Converter; In-V: 18-36; Out-V: 12; In V MIN: 18; In V MAX: 36; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-208; Isolation: 10kV; Output: dual; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A (51001307) |
REM5E-2412D/R8/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R8/A |
REM5E-2412D/R10/A/CTRL/X1 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A/CTRL/X1 |
REM5E-2412D/R10/A/CTRL (51001308) | Regulated DC/DC Converter; In-V: 18-36; Out-V: 12; In V MIN: 18; In V MAX: 36; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-208; Isolation: 10kV; Output: dual; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A/CTRL (51001308) |
REM5E-2412D/R10/A/X1 (51001309) | Regulated DC/DC Converter; In-V: 18-36; Out-V: 12; In V MIN: 18; In V MAX: 36; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-208; Isolation: 10kV; Output: dual; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A/X1 (51001309) |
REM5E-2412D/R10/A/X1 | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A/X1 |
REM5E-2412D/R10/A/CTRL/X1 (51001310) | Regulated DC/DC Converter; In-V: 18-36; Out-V: 12; In V MIN: 18; In V MAX: 36; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-208; Isolation: 10kV; Output: dual; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A/CTRL/X1 (51001310) |
REM5E-2412D/R10/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A |
REM5E-2412D/R8/A/CTRL (51001302) | Regulated DC/DC Converter; In-V: 18-36; Out-V: 12; In V MIN: 18; In V MAX: 36; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-208; Isolation: 8kV; Output: dual; Power Watts or Amps: 5W; Package: DIP24; Short Circuit Protec: Yes; MC INPUT-V: 24; MC OUTPUT-V: 12; Length: 31.8 mm; Width: 20.3 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R8/A/CTRL (51001302) |
REM5E-2412D/R10/A/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REM5E-2412D/R8/A/CTRL/X1 vs REM5E-2412D/R10/A/CTRL |