-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1322
|
Newark | Dc-Dc Converter, Medical, 5V, 1.2A, Dip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM6-0505S/A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3000 / $85.9900 | Buy Now |
DISTI #
945-2231-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
185 In Stock |
|
$62.7780 / $74.4000 | Buy Now |
DISTI #
919-REM6-0505SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout DIP24 RoHS: Compliant | 22 |
|
$62.4400 / $74.0100 | Buy Now |
|
Future Electronics | REM6 Series 6W 1 Output 5V 1.2A 4.5V - 9V Input DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Container: Tube | 0Tube |
|
$69.5200 / $70.7600 | Buy Now |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 5 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$58.0000 / $78.7700 | Buy Now |
DISTI #
REM6-0505S/A
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 1.2A, DIP24, REM6 Min Qty: 1 | 0 |
|
$53.1800 / $67.1000 | RFQ |
DISTI #
000000000006061131
|
Sager | Isolated DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout DIP24 Min Qty: 1 | 0 |
|
$59.8700 / $66.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 4.5-9VDC 5VDC 1.2A DIP24 | 0 |
|
$65.4585 / $68.7314 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6-0505S/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6-0505S/A
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |