Power Circuits
REM6-0524S/C
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of REM6-0524S/C by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for REM6-0524S/C by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # REM6-0524S/C-ND
DigiKey DC DC CONVERTER 24V 6W Min Qty: 7 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 7 $70.3400
$70.3400 Buy Now
DISTI # 919-REM6-0524SC
Mouser Electronics Isolated DC/DC Converters - Through Hole 6W 4.5-9Vin 24Vout DIP24 RoHS: Compliant 0
  • 1 $72.0000
  • 5 $69.5600
  • 7 $69.0200
  • 28 $65.3800
  • 56 $61.7300
  • 105 $59.2300
$59.2300 / $72.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks 0
  • 7 $56.9800
$56.9800 Buy Now
Onlinecomponents.com 6W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 24 VDC ±1% - DIP24 RoHS: Compliant 0
  • 1 $77.2300
  • 7 $66.5600
  • 14 $64.5600
  • 28 $60.9100
  • 56 $59.9900
  • 105 $59.0900
  • 252 $56.8600
$56.8600 / $77.2300 Buy Now
DISTI # REM6-0524S/C
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 0
  • 7 $68.5300
  • 10 $64.5200
  • 25 $60.0900
  • 50 $57.7200
  • 100 $56.2400
  • 250 $53.5000
$53.5000 / $68.5300 Buy Now
DISTI # 000000000006061148
Sager Isolated DC/DC Converters - Through Hole 6W 4.5-9Vin 24Vout DIP24 Min Qty: 1 0
  • 1 $66.1300
  • 5 $64.2200
  • 10 $62.4100
  • 25 $60.7000
  • 50 $59.8700
$59.8700 / $66.1300 Buy Now
Ozdisan Elektronik DC/DC CONV 6W 4.5-9VDC 24VDC 250mA DIP24 0
  • 1 $71.5319
  • 7 $68.1256
$68.1256 / $71.5319 RFQ

CAD Models for REM6-0524S/C by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REM6-0524S/C by RECOM Power Inc

REM6-0524S/C
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-02-15
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, IEC, EN
Efficiency (Main Output)
87%
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-P7
Length
31.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
Output Voltage-Max
24.24 V
Output Voltage-Min
23.76 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out)
0.017675 Vrms
Screening Level
IEC 60601-1
Seated Height-Max
10.9 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
6 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
20.3 mm
Want to compare parts?
  1. REM6-0524S/C
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM6-0524S/C by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM6-0524S/C by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REM6-0524S/C would you like to use for your alert(s)?
  • Please alert me when REM6-0524S/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REM6-0524S/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM6-0524S/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REM6-0524S/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM6-0524S/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM6-0524S/C by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: